
Single-channel RS-232 transceiver for 3V to 5.5V operation, featuring a 250Kbps data rate and full-duplex communication. This interface IC offers +/-15kV IEC-ESD protection and operates across a -40°C to 85°C temperature range. Packaged in a 16-TSSOP with surface mount configuration, it boasts a propagation delay of 150ns and a low supply current of 1mA. RoHS compliant and lead-free.
Texas Instruments TRS3221EIPW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3221EIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
