
The TRS3221IDBG4 is a single-chip full-duplex transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of up to 5.5V. The device is packaged in a surface mount SSOP package and is RoHS compliant. It has a data rate of 250Kbps and a supply current of 1mA.
Texas Instruments TRS3221IDBG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3221IDBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
