
The TRS3222CPW is a dual 2-port bus transceiver from Texas Instruments, packaged in a TSSOP-20 package and designed for surface mount applications. It operates over a temperature range of 0 to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a supply current of 1mA. It supports full duplex operation at a data rate of 250Kbps and features a receiver hysteresis of 300mV.
Texas Instruments TRS3222CPW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3222CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
