The TRS3222ECDBG4 is a dual bus transceiver from Texas Instruments. It operates at a data rate of 500Kbps and has a supply voltage of 5V. The device is packaged in a surface mount SSOP package and is rated for operation between 0°C and 70°C. It is RoHS compliant and contains lead, making it non-lead free.
Texas Instruments TRS3222ECDBG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRS3222E |
| Supply Current | 1mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3222ECDBG4 to view detailed technical specifications.
No datasheet is available for this part.