The TRS3222IDBG4 is a dual full-duplex transceiver from Texas Instruments, featuring 2 drivers and 2 receivers. It operates at a data rate of 250Kbps and is packaged in a surface-mount SSOP package. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C. It draws a supply current of 1mA from a 5.5V supply voltage.
Texas Instruments TRS3222IDBG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3222IDBG4 to view detailed technical specifications.
No datasheet is available for this part.
