
The TRS3223CPW is a dual transceiver with a data rate of 250Kbps, operating in full-duplex mode with two receivers and two drivers. It is designed to operate within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.6V, drawing a current of 1mA. The device is packaged in a lead-free TSSOP-20 package and is compliant with RoHS regulations.
Texas Instruments TRS3223CPW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3223CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.