The TRS3223ECDBG4 is a dual UART transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is a surface mount device packaged in a SSOP-20 package. The transceiver supports a data rate of 500Kbps and operates at a supply voltage of 5V, with a supply current of 1mA. The device is RoHS compliant and available in a rail/Tube packaging quantity of 70.
Texas Instruments TRS3223ECDBG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRS3223E |
| Supply Current | 1mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3223ECDBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.