The TRS3223EIPW is a dual 2-port bus transceiver from Texas Instruments. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is lead free and RoHS compliant, making it suitable for a variety of applications. The transceiver has a data rate of 500Kbps and a supply current of 1mA. It is available in a TSSOP20 package and is packaged in rail/Tube packaging with 70 pieces per package.
Texas Instruments TRS3223EIPW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3223EIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.