
The TRS3223IPW is a dual full-duplex transceiver with a data rate of 250Kbps and an operating supply voltage of 3.6V. It is packaged in a TSSOP-20 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a supply current of 1mA. It is suitable for use in surface mount applications and is available in a rail/Tube packaging configuration.
Texas Instruments TRS3223IPW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3223IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.