The TRS3227CDB is a single 1Mbps full duplex bus transceiver from Texas Instruments. It operates at a supply voltage of 5V and has a maximum supply current of 2mA. The device is packaged in a surface mount SSOP-16 package and is RoHS compliant. The transceiver has a maximum operating temperature range of 0°C to 70°C. It is available in a rail/Tube packaging with 80 units per package.
Texas Instruments TRS3227CDB technical specifications.
| Package/Case | SSOP |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3227CDB to view detailed technical specifications.
No datasheet is available for this part.