The TRS3227ECDB is a single bus transceiver from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device is packaged in an SSOP package and is RoHS compliant. It has a supply current of 2mA and is suitable for surface mount applications.
Texas Instruments TRS3227ECDB technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3227ECDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.