The TRS3232CDWRG4 is a dual UART transceiver with a data rate of 250Kbps and an operating supply voltage of 5V. It is packaged in a SOIC-16 package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. It has a supply current of 1mA and is available in a tape and reel packaging format with 2000 units per package.
Texas Instruments TRS3232CDWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRS3232 |
| Supply Current | 1mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3232CDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.