
The TRS3232CPWRG4 is a dual full-duplex transceiver with a data rate of 250Kbps and an operating supply voltage of 3.6V. It is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and lead free, packaged in a TSSOP-16 package quantity of one, available on tape and reel.
Texas Instruments TRS3232CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3232CPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
