
The TRS3232ECDBRG4 is a 2-channel 5V surface mount bus transceiver from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a supply current of 1mA. The device is packaged in a tape and reel format with 2000 units per reel. It is RoHS compliant and contains lead, making it non-lead free. The TRS3232ECDBRG4 is suitable for use in applications requiring a data rate of up to 250Kbps.
Texas Instruments TRS3232ECDBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRS3232E |
| Supply Current | 1mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3232ECDBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.