Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

TRS3232EIDB

Datasheet
3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 16-SSOP -40 to 85
Texas Instruments

TRS3232EIDB

3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 16-SSOP -40 to 85

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Interface ICs
  4. Bus Transceivers

PackageSSOP
Current1mA
MountingSurface Mount
Quick Jump:

Technical Specifications

Texas Instruments TRS3232EIDB technical specifications.

General

Package/Case
SSOP
Data Rate
250Kbps
Lead Free
Lead Free
Logic Function
Receiver
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Supply Voltage
5.5V
Min Supply Voltage
3V
Mount
Surface Mount
Number of Drivers
2
Number of Receivers
2
Number of Transceivers
1
Number of Transmitters
2
Operating Supply Voltage
5V
Package Quantity
80
Packaging
Rail/Tube
RoHS Compliant
Yes
Supply Current
1mA
Weight
0.004536oz

Compliance

RoHS
Compliant

Datasheet

Texas Instruments TRS3232EIDB Datasheet

Download the complete datasheet for Texas Instruments TRS3232EIDB to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com