The TRS3232EIDG4 is a dual RS-232 transceiver with a data rate of 250Kbps and an operating supply voltage of 5V. It is packaged in a SOIC-16 package and is rated for operation between -40°C and 85°C. The device is RoHS compliant and is available in a rail/Tube packaging configuration. It has a supply current of 1mA and is not radiation hardened.
Texas Instruments TRS3232EIDG4 technical specifications.
| Package/Case | D |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRS3232E |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3232EIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.