Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

TRS3232EIDW

Datasheet
3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 16-SOIC -40 to 85
Texas Instruments

TRS3232EIDW

3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 16-SOIC -40 to 85

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Interface ICs
  4. Bus Transceivers

PackageSOIC
Current1mA
MountingSurface Mount
Quick Jump:

Technical Specifications

Texas Instruments TRS3232EIDW technical specifications.

General

Package/Case
SOIC
Data Rate
250Kbps
Lead Free
Lead Free
Logic Function
Receiver
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Surface Mount
Number of Drivers
2
Number of Receivers
2
Number of Transceivers
1
Number of Transmitters
2
Operating Supply Voltage
5V
Package Quantity
40
Packaging
Rail/Tube
RoHS Compliant
Yes
Supply Current
1mA
Weight
0.014829oz

Compliance

RoHS
Compliant

Datasheet

Texas Instruments TRS3232EIDW Datasheet

Download the complete datasheet for Texas Instruments TRS3232EIDW to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com