
The TRS3232IDBR is a dual bus transceiver with two drivers and two receivers, operating at a data rate of 250Kbps. It is designed to work with a supply voltage of 3.6V and has a maximum operating temperature of 85°C. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications. It is packaged in a surface mount SSOP package, making it ideal for use in modern electronics designs.
Texas Instruments TRS3232IDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3232IDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
