
The TRS3232IDG4 is a dual full-duplex transceiver with two drivers and two receivers, operating at a supply voltage of 3.6V. It is packaged in a SOIC-16 package and is lead-free. The device operates over a temperature range of -40°C to 85°C and has a supply current of 1mA. The transceiver is RoHS compliant and has a receiver hysteresis of 300mV.
Texas Instruments TRS3232IDG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3232IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.