
The TRS3232IDWR is a dual full-duplex transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a supply current of 1mA. The device is packaged in a lead-free SOIC-16 package and is RoHS compliant. It is designed for surface mount applications and is available in tape and reel packaging.
Texas Instruments TRS3232IDWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3232IDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
