
The TRS3237ECDB is a 5-channel receiver IC with a data rate of 1000Kbps and a supply voltage range of 3V to 5.5V. It is packaged in a lead-free SSOP-28 package and is RoHS compliant. The IC operates over a temperature range of -40°C to 85°C and has a supply current of 2mA. It is suitable for use in bus transceiver applications.
Texas Instruments TRS3237ECDB technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3237ECDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.