
Multichannel RS-232 transceiver supporting 3-V to 5.5-V operation, ideal for interface applications. Features 5 drivers and 3 receivers, enabling full-duplex communication at data rates up to 1000Kbps. Operates across a wide temperature range of -40°C to 85°C, with a maximum supply voltage of 5.5V and output voltage of 5.4V. Packaged in a 28-pin SSOP for surface mounting, this lead-free and RoHS-compliant component offers a propagation delay of 150ns.
Texas Instruments TRS3237EIDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Output Voltage | 5.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3237EIDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
