The TRS3237EIDBRG4 is a surface mount bus transceiver from Texas Instruments. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device has 5 transmitters and 3 receivers, and is RoHS compliant. It is available in a tape and reel package with 2000 units per reel.
Texas Instruments TRS3237EIDBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRS3237E |
| Supply Current | 2mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3237EIDBRG4 to view detailed technical specifications.
No datasheet is available for this part.