The TRS3238IDBR is a 5-channel transceiver with a data rate of 250Kbps. It operates from a 3.6V supply voltage and has a maximum supply current of 2mA. The device is packaged in a lead-free SSOP package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 85°C.
Texas Instruments TRS3238IDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3238IDBR to view detailed technical specifications.
No datasheet is available for this part.