
The TRS3318ECDBR is a surface mount transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It features a data rate of 460Kbps and a supply voltage of 2.5V, with a maximum supply current of 2mA. This device is packaged in a lead-free SSOP-20 package and is RoHS compliant.
Texas Instruments TRS3318ECDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 460Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3318ECDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
