
The TRS3386EIDW is a surface-mount bus transceiver with three drivers and two receivers. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device is RoHS compliant and has a supply current of 1mA. It is packaged in a lead-free, SOIC-20 package and is available in quantities of 25. The transceiver is designed for use with a 5V operating supply voltage and supports data rates of up to 250Kbps.
Texas Instruments TRS3386EIDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 2 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3386EIDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.