
The TRSF23243CDGG is a surface mount bus transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 5.5V and has a supply current of 2mA. The device is available in a TSSOP-48 package and is RoHS compliant. It is suitable for use in applications with a data rate of 250Kbps.
Texas Instruments TRSF23243CDGG technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRSF23243CDGG to view detailed technical specifications.
No datasheet is available for this part.
