
The TRSF23243CDGGR is a single-chip bus transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It features a 5V operating supply voltage and a supply current of 2mA. The device is packaged in a TSSOP-48 package and is lead-free and RoHS compliant. It supports data rates of up to 250Kbps and is suitable for surface mount applications.
Texas Instruments TRSF23243CDGGR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Receivers | 10 |
| Number of Transceivers | 1 |
| Number of Transmitters | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRSF23243CDGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.