
The TRSF23243IDGGR is a surface-mount transceiver with 6 drivers and 10 receivers, operating at a maximum data rate of 250Kbps and a supply voltage of 5.5V. It is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a TSSOP package and is available on tape and reel.
Texas Instruments TRSF23243IDGGR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRSF23243IDGGR to view detailed technical specifications.
No datasheet is available for this part.