The TRSF3232CD is a dual 2-channel bus transceiver with a data rate of 1Mbps and an operating supply voltage of 5.5V. It is packaged in a surface mount SOIC package and is lead free. The device is designed for use in applications where a high-speed interface is required, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The TRSF3232CD is RoHS compliant and features a simplex/duplex mode of full duplex operation, with a receiver hysteresis of 300mV and a supply current of 1mA.
Texas Instruments TRSF3232CD technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRSF3232CD to view detailed technical specifications.
No datasheet is available for this part.