
The TRSF3232CDR is a dual 1Mbps full-duplex transceiver from Texas Instruments. It is packaged in a surface-mount SOIC package and operates over a temperature range of 0 to 70°C. The device is RoHS compliant and has a supply current of 1mA. It is suitable for use in a variety of applications, including data transmission and reception.
Texas Instruments TRSF3232CDR technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRSF3232CDR to view detailed technical specifications.
No datasheet is available for this part.