
The TRSF3232CPWR is a dual 1Mbps full-duplex transceiver with a TSSOP package and a maximum operating temperature of 70°C. It operates on a supply voltage of 5.5V and has a supply current of 1mA. The device is RoHS compliant and lead-free. It is designed for surface mount applications and is available on tape and reel.
Texas Instruments TRSF3232CPWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRSF3232CPWR to view detailed technical specifications.
No datasheet is available for this part.
