
The TRSF3232EIDG4 is a dual receiver transceiver from Texas Instruments, operating at a data rate of 1000Kbps and 5V supply voltage. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a supply current of 1mA. It is packaged in a D package quantity of 40, available in a rail/Tube packaging.
Texas Instruments TRSF3232EIDG4 technical specifications.
| Package/Case | D |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRSF3232EIDG4 to view detailed technical specifications.
No datasheet is available for this part.
