The TRSF3232ID is a dual transceiver with a data rate of 1Mbps, operating on a supply voltage of 5.5V. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is RoHS compliant and lead free, making it suitable for environmentally friendly designs. With a supply current of 1mA, this transceiver is energy efficient and suitable for battery-powered devices.
Texas Instruments TRSF3232ID technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRSF3232ID to view detailed technical specifications.
No datasheet is available for this part.