
The TRSF3232IPWR is a dual full-duplex transceiver with a data rate of 1Mbps and an operating supply voltage of 5.5V. It is packaged in a TSSOP16 package and is lead free. The device operates over a temperature range of -40°C to 85°C and has a supply current of 1mA. It is RoHS compliant and suitable for surface mount applications.
Texas Instruments TRSF3232IPWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRSF3232IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
