
The TRSF3238ECDBR is a 5V full-duplex transceiver with a data rate of 1000Kbps. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SSOP28 package. The device has 5 transmitters and 3 receivers, and its output voltage is 13.2V. It draws a supply current of 2mA and has a propagation delay of 150ns.
Texas Instruments TRSF3238ECDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Output Current | 40mA |
| Output Voltage | 13.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRSF3238ECDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
