
Single SPDT analog switch featuring a non-inverting configuration. This surface-mount component, housed in an 8-pin SOT-23 plastic package with gull-wing leads, offers a single channel with one input and two outputs. Maximum on-resistance ranges from 10 to 25 Ohms, operating within a temperature range of -40°C to 85°C.
Texas Instruments TS12A12511DCNR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Beveled Edge |
| Jedec | MO-178BA |
| Type | Analog Switch |
| Configuration | Single SPDT |
| Number of Channels per Chip | 1 |
| Switch Architecture | SPDT |
| Number of Inputs per Chip | 1 |
| Number of Outputs per Chip | 2 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 10 to 25Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TS12A12511DCNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.