The TS12A44513DRG4 is a 4-channel SPST single supply multiplexer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied at a maximum voltage of 12V. The device has a maximum power dissipation of 1.15W and a minimum supply voltage of 2V. It is available in a SOIC package and is RoHS compliant.
Texas Instruments TS12A44513DRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.15W |
| Max Supply Current | 50nA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 20R |
| Operating Supply Current | 50nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.15W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS12A44513 |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS12A44513DRG4 to view detailed technical specifications.
No datasheet is available for this part.