
General-purpose analog switch, 1:1 (SPST), 4-channel, active high. Features a 530MHz -3dB bandwidth and operates from a 2V to 12V single supply. This surface mount component is housed in a 14-SOIC package with dimensions of 8.75mm (L) x 4mm (W) x 1.5mm (H). It offers a maximum supply current of 50nA and a maximum power dissipation of 1.15W, with turn-on and turn-off delay times of 25ns and 20ns respectively. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments TS12A44514DR technical specifications.
| -3db Bandwidth | 530MHz |
| Bandwidth | 530MHz |
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.15W |
| Max Supply Current | 50nA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.15W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.004564oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS12A44514DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.