
General-purpose analog switch, 4-channel, SPST, 1:1 configuration. Features a 530MHz -3dB bandwidth and operates with a single supply voltage from 2V to 12V. This surface mount component is housed in a 14-TSSOP package, measuring 5mm x 4.4mm x 1.15mm. It offers a low on-state resistance of 20 Ohms and a maximum power dissipation of 880mW, with an operating temperature range of -40°C to 85°C.
Texas Instruments TS12A44514PWR technical specifications.
| -3db Bandwidth | 530MHz |
| Bandwidth | 530MHz |
| Package/Case | TSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 880mW |
| Max Supply Current | 50nA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 20R |
| Operating Supply Current | 50nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 880mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS12A44514PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
