
General-purpose analog switch, 1:1 (SPST) configuration, featuring 4 channels. Operates with a single supply voltage ranging from 2V to 12V. Offers a bandwidth of 530MHz and an on-state resistance of 20 Ohms. Packaged in a 14-SOIC surface-mount case, this component supports a temperature range of -40°C to 85°C. Includes active low control and is RoHS compliant.
Texas Instruments TS12A44515DR technical specifications.
| Bandwidth | 530MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.15W |
| Max Supply Current | 50nA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 20R |
| Operating Supply Current | 50nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.15W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS12A44515DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
