The TS12A44515PWR is a 4-channel SPST logic switch with a bandwidth of 530MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 12V. The device has a maximum power dissipation of 880mW and is designed for surface mount applications. It is compliant with RoHS regulations and is available in a TSSOP package.
Texas Instruments TS12A44515PWR technical specifications.
| Bandwidth | 530MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 880mW |
| Max Supply Current | 50nA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| On-State Resistance | 20R |
| Operating Supply Current | 50nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS12A44515PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.