
Single Pole Single Throw (SPST) analog switch, surface mountable in a SOT-23-5 package. Features a -3dB bandwidth of 520MHz and a general bandwidth of 475MHz. Operates with a single supply voltage ranging from 2V to 12V, consuming a maximum supply current of 50nA. Maximum power dissipation is 571mW, with a minimum operating temperature of -40°C and a maximum of 85°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments TS12A4514DBVR technical specifications.
| -3db Bandwidth | 520MHz |
| Bandwidth | 475MHz |
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Current | 50nA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.000395oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS12A4514DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.