
The TS12A4514DG4 is a single SPST surface mount multiplexer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 471mW. The device is RoHS compliant and has a maximum supply current of 50nA. It is available in a 75-piece SOIC package and is suitable for use in a variety of applications.
Texas Instruments TS12A4514DG4 technical specifications.
| Bandwidth | 475MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 50nA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 15R |
| Operating Supply Current | 50nA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS12A4514DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.