
General-purpose analog switch, 1-channel, SPST configuration, operating from a 2V to 12V single supply. Features a 520MHz bandwidth and 15Ω on-state resistance. Packaged in an 8-SOIC surface-mount case with dimensions of 5mm x 4mm x 1.5mm. Offers a maximum power dissipation of 471mW and a low supply current of 50nA. Operates across a temperature range of -40°C to 85°C.
Texas Instruments TS12A4514DR technical specifications.
| Bandwidth | 520MHz |
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 50nA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 15R |
| Operating Supply Current | 50nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 22ns |
| Weight | 0.002677oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS12A4514DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
