
General-purpose analog switch, 1-channel, 1:1 (SPST) configuration, operating with a single supply voltage from 2V to 12V. Features a -3dB bandwidth of 520MHz and a general bandwidth of 475MHz. This surface-mount component is housed in an 8-SOIC package with dimensions of 4.9mm (length) x 3.91mm (width) x 1.58mm (height). It offers a low maximum supply current of 50nA and a maximum power dissipation of 471mW, with an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments TS12A4515D technical specifications.
| -3db Bandwidth | 520MHz |
| Bandwidth | 475MHz |
| Package/Case | SOIC |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 50nA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS12A4515D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.