General-purpose analog switch, 1-channel, SPST, featuring a 464MHz bandwidth and 20Ω on-state resistance. Operates with dual supplies from 1V to 6V, with a maximum power dissipation of 471mW. Packaged in a compact SOT-23-5 (1.45mm height, 2.9mm length, 1.6mm width), this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TS12A4516DBVR technical specifications.
| Bandwidth | 464MHz |
| Package/Case | SOT-23-5 |
| Drain to Source Resistance | 47R |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | -70uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Number of Channels | 1 |
| On-State Resistance | 20R |
| Operating Supply Current | 70uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Thickness | 1.2mm |
| Throw Configuration | SPST |
| Weight | 0.000395oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS12A4516DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.