
Single Pole Single Throw (SPST) analog switch IC featuring a 464MHz bandwidth. This component operates with a dual supply voltage range of 1V to 6V, drawing a maximum supply current of 70uA. Housed in a lead-free SOIC package measuring 4.9mm x 3.91mm x 1.58mm, it offers an on-state resistance of 20 Ohms and a maximum power dissipation of 471mW. Operating temperature range is from -40°C to 85°C.
Texas Instruments TS12A4516DG4 technical specifications.
| Bandwidth | 464MHz |
| Package/Case | SOIC |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 70uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 20R |
| Operating Supply Current | 70uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 471mW |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS12A4516DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.