
General-purpose analog switch featuring a 1:1 (SPST) configuration with one channel. Operates with dual supplies from 1V to 6V, offering a bandwidth of 464MHz. This integrated circuit is housed in an 8-SOIC package, designed for operation across a temperature range of -40°C to 85°C. It exhibits an on-state resistance of 20 Ohms and a low operating supply current of 70µA.
Texas Instruments TS12A4516DR technical specifications.
| Bandwidth | 464MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 70uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 20R |
| Operating Supply Current | 70uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS12A4516DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.