Single-pole single-throw (SPST) analog switch with 1 channel, designed for surface mounting in an SOIC-8 package. Features a wide bandwidth of 464MHz and operates with a dual supply voltage range from 1V to 6V. Offers a low on-state resistance of 20 Ohms and a maximum power dissipation of 471mW. This RoHS compliant component has a maximum supply current of 70uA and an operating temperature range of -40°C to 85°C.
Texas Instruments TS12A4516DRG4 technical specifications.
| Bandwidth | 464MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 70uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 20R |
| Operating Supply Current | 70uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS12A4516 |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS12A4516DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.